
3-phase, 250A chassis mount line filter designed for 520V AC operation. Features a 250A current rating, 60Hz operating frequency, and quick connect terminations. Constructed with a 300mm length, 200mm width, and 86mm height, it operates within a -25°C to 100°C temperature range. Includes IP20/IP00 ratings and is RoHS compliant.
Sign in to ask questions about the Schaffner FN3270H-250-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3270H-250-99 technical specifications.
| Package/Case | 300 |
| Current | 250A |
| Current Rating | 250A |
| Depth | 211mm |
| Frequency | 60Hz |
| Height | 86mm |
| Leakage Current | 59.5mA |
| Length | 300mm |
| Max Current Rating | 250A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20, IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 520V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-250-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
