
Three-phase EMI/RFI power line filter, 520V AC/DC rated, designed for 60Hz operation. Features a 35A maximum current rating and chassis mount termination with terminal blocks. Operates across a temperature range of -25°C to 100°C, with a leakage current of 29.4mA. This RoHS compliant filter is constructed with a lead-free package and includes CSA, UR, and ENEC approvals. Dimensions are 70mm (length) x 180mm (depth) x 68mm (height), accommodating wire gauges up to 6AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN3270H-35-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR, ENEC |
| Current | 35A |
| Current Rating | 35A |
| Depth | 180mm |
| Frequency | 60Hz |
| Height | 68mm |
| Lead Free | Lead Free |
| Leakage Current | 29.4mA |
| Length | 70mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 520V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-35-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
