
Three-phase line filter rated for 520VAC and 50A, designed for chassis mounting. Features a 3-conductor configuration and operates across a frequency range of 0 to 60Hz. This RoHS compliant component has a leakage current of 29.4mA and a maximum operating temperature of 100°C. Its terminal block termination and IP20 rating ensure reliable connectivity and protection.
Sign in to ask questions about the Schaffner FN3270H-50-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3270H-50-34 technical specifications.
| Package/Case | 300 |
| Current | 50A |
| Current Rating | 50A |
| Depth | 85mm |
| Frequency | 60Hz |
| Height | 80mm |
| Lead Free | Lead Free |
| Leakage Current | 29.4mA |
| Length | 85mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Conductors | 3 |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-50-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
