
Three-phase EMI/RFI power line filter, 65A current rating, 520V AC maximum voltage. Features chassis mounting with flanges, terminal block termination, and supports wire/cable up to 2AWG. Operates from 0 to 60 Hz with a leakage current of 29.4mA. Rated IP20, this RoHS compliant filter operates between -25°C and 100°C. Approvals include CSA and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN3270H-65-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Current | 65A |
| Current Rating | 65A |
| Depth | 85mm |
| Frequency | 60Hz |
| Height | 80mm |
| Leakage Current | 29.4mA |
| Length | 140mm |
| Max Current Rating | 65A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 520V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-65-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
