
High-performance 3-phase AC power line filter, 160A current rating, designed for general power applications. Features a robust chassis mount design with terminal block termination, operating across a frequency range of 0-60Hz. Rated for 480V AC, this filter offers a wide operating temperature range from -25°C to 100°C. Approvals include UL, CSA, IEC, and EN, with an IP20 rating for protection. RoHS compliant and packaged in a tray.
Sign in to ask questions about the Schaffner FN3280H-160-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3280H-160-40 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 300 |
| Current | 160A |
| Current Rating | 160A |
| Depth | 170mm |
| Frequency | 60Hz |
| Height | 170mm |
| Length | 280mm |
| Max Current Rating | 160A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3280 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3280H-160-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
