
Three-phase AC line filter rated for 480VAC and 80A, featuring chassis mounting with flanges. Operating frequency range is 0 to 60Hz, with a maximum AC voltage rating of 520V and DC rated voltage of 520V. Component dimensions include a height of 125mm, width of 163mm, depth of 320mm, and length of 230mm. Approvals include UL, CSA, IEC, and EN, with RoHS compliance. Operating temperature range is -25°C to 100°C.
Schaffner FN3280H-80-35 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 300 |
| Current | 80A |
| Current Rating | 80A |
| Depth | 320mm |
| Frequency | 60Hz |
| Height | 125mm |
| Length | 230mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3280 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 520V |
| Width | 163mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3280H-80-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
