Schaffner FN3311-400-99-C16-R55 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 175 |
| Length | 210 |
| Height | 140 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN3311-400-99-C16-R55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.