
Chassis mountable single-phase line filter rated for 250VAC and 1A maximum current. Features 10mH inductance and 15nF capacitance, with a leakage current of 340uA. Operates across a frequency range of 0 to 400 Hz, with a maximum operating temperature of 100°C and a minimum of -25°C. This RoHS compliant component offers quick connect termination and is supplied in trays of 30 units.
Schaffner FN332-1-05 technical specifications.
| Capacitance | 15nF |
| Current | 1A |
| Current Rating | 1.2A |
| Depth | 45mm |
| Height | 24.8mm |
| Inductance | 10mH |
| Leakage Current | 340uA |
| Length | 45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN332 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN332-1-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.