
Single-phase EMI/RFI power line filter rated for 10A and 250V AC/DC, operating from 0 to 400 Hz. Features 500µH inductance and 15nF capacitance, with a leakage current of 340µA. Designed for chassis mounting with quick connect terminations. Compliant with UL, CSA, and ENEC standards, and RoHS. Operating temperature range is -25°C to 100°C.
Schaffner FN332-10A-05 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 15nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 45mm |
| Frequency | 400Hz |
| Height | 24.8mm |
| Inductance | 500uH |
| Leakage Current | 340uA |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 332 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN332-10A-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.