
Three-phase AC power line filter rated for 600A and 520V AC maximum. Features a 600A current rating, chassis mount, and quick connect termination. Operates across a frequency range of 0 to 60Hz with a leakage current of 6mA. This RoHS compliant component has a power dissipation of 65W and an operating temperature range of -25°C to 100°C. Dimensions are 440mm length, 260mm depth, and 135mm height, with a weight of 11kg.
Sign in to ask questions about the Schaffner FN3359-600-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3359-600-99 technical specifications.
| Package/Case | 600 |
| Current | 600A |
| Current Rating | 600A |
| Depth | 260mm |
| Height | 135mm |
| Leakage Current | 6mA |
| Length | 440mm |
| Max Current Rating | 600A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Power Dissipation | 65W |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3359 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 300V |
| Weight | 11kg |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3359-600-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
