
The FN3359HV-2500-99 is a 3-phase chassis mount current limiter from Schaffner with a current rating of 250A and a maximum voltage rating of 690V AC. It operates within a temperature range of -25°C to 100°C and is compliant with cULus and ENEC approvals. The device has a leakage current of 6mA and is RoHS compliant.
Sign in to ask questions about the Schaffner FN3359HV-2500-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3359HV-2500-99 technical specifications.
| Approvals | cULus, ENEC |
| Current | 2.5kA |
| Current Rating | 250A |
| Depth | 370mm |
| Height | 220mm |
| Leakage Current | 6mA |
| Length | 450mm |
| Max Current Rating | 2.5kA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 690V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3359 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3359HV-2500-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
