
Three-phase power line filter rated for 600A and 690VAC maximum. Features chassis mounting with flanges, quick connect terminations, and an IP00 rating. Operates across a frequency range of 0 to 60 Hz with a leakage current of 6mA. This component is RoHS compliant and holds cULus and ENEC approvals, with a power dissipation of 65W and a maximum operating temperature of 100°C.
Sign in to ask questions about the Schaffner FN3359HV-600-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN3359HV-600-99 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | 600 |
| Current | 600A |
| Current Rating | 600A |
| Depth | 260mm |
| Height | 135mm |
| Leakage Current | 6mA |
| Length | 440mm |
| Max Current Rating | 600A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 690V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Power Dissipation | 65W |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3359 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 400V |
| Weight | 11kg |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3359HV-600-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
