
The FN343-1-05 is a chassis mount ferrite bead from Schaffner with a current rating of 1A and a maximum operating temperature of 100°C. It has a voltage rating of 250V AC and operates within a frequency range of 0 to 400 Hz. The bead is packaged in a tray with 16 units per package and is RoHS compliant. It is designed for use in general applications and is approved by UL, CSA, and ENEC.
Sign in to ask questions about the Schaffner FN343-1-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN343-1-05 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 1A |
| Current Rating | 1A |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 5.9mH |
| Leakage Current | 340uA |
| Length | 70mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 343 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN343-1-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
