
Chassis mount power line filter with 10A current rating and 250V AC voltage rating. Features 270µH inductance, 100nF capacitance, and 1MΩ resistance. Operates from -25°C to 100°C and supports frequencies up to 400Hz. Approvals include UL, CSA, and ENEC. RoHS compliant.
Schaffner FN343-10-05 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 10A |
| Current Rating | 10A |
| Height | 30.3mm |
| Inductance | 270uH |
| Leakage Current | 340uA |
| Length | 70mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 343 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN343-10-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
