
Chassis mount power line filter designed for EMI/RFI suppression. Features 3A current rating, 250V AC voltage rating, and 400Hz operating frequency. Includes 100nF capacitance and 1.1mH inductance for effective filtering. Operates across a temperature range of -25°C to 100°C and offers 340µA leakage current. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Sign in to ask questions about the Schaffner FN343-3-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN343-3-05 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 3A |
| Current Rating | 3A |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 1.1mH |
| Leakage Current | 340uA |
| Length | 70mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 343 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN343-3-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
