Power Line Filter Harmonic 50Hz 22.2A 415VAC Threaded Stud Flange Mount
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 22.2A |
| Max Voltage Rating | 415VAC |
| Operating Frequency | 50Hz |
| Termination Style | Threaded Stud |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |