
20A RFI Line Filter for chassis mounting, featuring 250V AC voltage rating and 3.2mH inductance. This filter operates within a -25°C to 100°C temperature range, with a leakage current of 4.9mA. Approvals include UL, CSA, and ENEC, with RoHS compliance. Terminates via terminal block and supports up to 10AWG wire gauge.
Sign in to ask questions about the Schaffner FN350-20-29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN350-20-29 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 20A |
| Current Rating | 20A |
| Depth | 138.5mm |
| Height | 57mm |
| Inductance | 3.2mH |
| Leakage Current | 4.9mA |
| Length | 105mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 350 |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 700g |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN350-20-29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
