
Chassis mountable line filter with a 55A current rating and 250VAC voltage rating. Features 1mH inductance and 4.4uF capacitance, operating from 0 to 400 Hz. Designed for a 60Hz frequency, it offers a leakage current of 11mA and operates within a temperature range of -25°C to 100°C. Terminations utilize terminal blocks and support wire/cable gauges up to 6AWG. This RoHS compliant component has dimensions of 115mm (length) x 230mm (depth) x 60mm (height).
Schaffner FN350-55-33 technical specifications.
| Capacitance | 4.4uF |
| Current | 55A |
| Current Rating | 55A |
| Depth | 230mm |
| Frequency | 60Hz |
| Height | 60mm |
| Inductance | 1mH |
| Leakage Current | 11mA |
| Length | 115mm |
| Max Current Rating | 55A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 350 |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN350-55-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
