
Three-phase EMI line filter with a 110A current rating and 440V AC maximum voltage rating. Features 500µH inductance and 6.1µF capacitance, operating from 0 to 60 Hz. Chassis mountable with terminal block termination, this filter has a leakage current of 31.8mA and operates within a temperature range of -25°C to 85°C. Dimensions are 170mm length, 170mm depth, and 90mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN351-110-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN351-110-35 technical specifications.
| Capacitance | 6.1uF |
| Current | 110A |
| Current Rating | 110A |
| Depth | 170mm |
| Frequency | 50Hz |
| Height | 90mm |
| Inductance | 500uH |
| Leakage Current | 31.8mA |
| Length | 170mm |
| Max Current Rating | 110A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-110-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
