
The FN351-180-36 is a 3-phase power filter from Schaffner, rated for 180A and 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is designed for use in applications with an operating frequency of 0 to 60Hz and is packaged in a tray with a single unit per package. It is RoHS compliant and has an IP20 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN351-180-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 180A |
| Current Rating | 180A |
| Depth | 180mm |
| Height | 133mm |
| Length | 180mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-180-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
