Power Line Filter 0Hz to 60Hz 25A 440VAC Terminal Block Flange Mount
Checking distributor stock and pricing after the page loads.
Schaffner FN351-25/33 technical specifications.
| Capacitance | 4.4uF |
| Current Rating | 25A |
| Inductance | 2.2mH |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Weight | 1.4kg |
| RoHS | Compliant |
No datasheet is available for this part.