
36A, 440VAC power line filter operating from 0Hz to 60Hz. Features 1.3mH inductance and 4.4uF capacitance, with a leakage current of 28mA. Designed for chassis or flange mounting with terminal block termination, supporting up to 6AWG wire. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Schaffner FN351-36-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN351-36-33 technical specifications.
| Capacitance | 4.4uF |
| Current | 36A |
| Current Rating | 36A |
| Depth | 250mm |
| Frequency | 50Hz |
| Height | 65mm |
| Inductance | 1.3mH |
| Leakage Current | 28mA |
| Length | 150mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 520V |
| Width | 150mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-36-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
