
The FN351-50-33 is a 250V 50A power line filter from Schaffner. It has a capacitance of 4.4uF and an inductance of 800uH, with an operating frequency range of 0 to 60 Hz. The filter is designed for chassis mount applications and features a terminal block termination. It is rated for an operating temperature range of -25°C to 85°C and is compliant with IP20 and RoHS standards.
Schaffner FN351-50-33 technical specifications.
| Capacitance | 4.4uF |
| Current | 50A |
| Current Rating | 50A |
| Depth | 250mm |
| Inductance | 800uH |
| Leakage Current | 29.5mA |
| Length | 150mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-50-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
