
Three-phase power line EMI/RFI filter designed for 440V AC operation, with a 64A current rating. Features 4.4µF capacitance and operates across a frequency range of 0 to 60 Hz. This chassis-mount filter, measuring 150mm x 250mm x 65mm, offers IP20 protection and operates between -25°C and 85°C. Includes terminal block termination and is RoHS compliant.
Schaffner FN351-64-33 technical specifications.
| Capacitance | 4.4uF |
| Current | 64A |
| Current Rating | 64A |
| Depth | 250mm |
| Frequency | 50Hz |
| Height | 65mm |
| Leakage Current | 29.5mA |
| Length | 150mm |
| Max Current Rating | 64A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-64-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.