Sign in to ask questions about the Schaffner FN351-64-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN351-64-34 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 64A |
| Current Rating | 64A |
| Depth | 150mm |
| Frequency | 60Hz |
| Height | 80mm |
| Leakage Current | 29.5mA |
| Length | 200mm |
| Max Current Rating | 64A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-64-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.