
The FN351-80-34 is a 3-phase power line filter with a capacitance of 6.7F and a current rating of 80A. It is designed for chassis mount applications and has a maximum operating temperature of 85°C. The filter is rated for use with voltages up to 440V AC and is compliant with IP20 and RoHS standards.
Schaffner FN351-80-34 technical specifications.
| Capacitance | 6.7F |
| Current | 80A |
| Current Rating | 80A |
| Depth | 170mm |
| Frequency | 50Hz |
| Height | 90mm |
| Inductance | 850uH |
| Leakage Current | 31.8mA |
| Length | 170mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-80-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.