
Three-phase line filter, chassis mountable, rated for 16A and 520VAC. Features 3.3uF capacitance, 2.3mA leakage current, and operates from 0 to 60 Hz. Constructed with terminal block terminations and suitable for wire/cable up to 10AWG. Dimensions are 200mm length, 150mm depth, and 65mm height, with an operating temperature range of -25°C to 100°C. IP20 rated and RoHS compliant.
Schaffner FN351H-16-29 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 300 |
| Current | 16A |
| Current Rating | 16A |
| Depth | 150mm |
| Frequency | 50Hz |
| Height | 65mm |
| Leakage Current | 2.3mA |
| Length | 200mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 351 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351H-16-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
