
Multi-stage EMI power line filter, 10A current rating, 250V AC voltage rating. Features 5mH inductance and operates from 0 to 400 Hz. Chassis mountable with quick connect termination, suitable for 10AWG wire. Includes UL and CSA approvals, with a leakage current of 1.3mA. RoHS compliant and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Schaffner FN352Z-10-29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN352Z-10-29 technical specifications.
| Approvals | UL, CSA |
| Current | 10A |
| Current Rating | 10A |
| Depth | 55.25mm |
| Frequency | 400Hz |
| Height | 55.25mm |
| Inductance | 5mH |
| Leakage Current | 1.3mA |
| Length | 126mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 352Z |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 172.3mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN352Z-10-29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
