Sign in to ask questions about the Schaffner FN352Z-6-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN352Z-6-06 technical specifications.
| Approvals | UL, CSA |
| Current | 6A |
| Current Rating | 6A |
| Depth | 152mm |
| Frequency | 400Hz |
| Height | 45mm |
| Inductance | 3mH |
| Leakage Current | 420uA |
| Length | 51mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 352Z |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN352Z-6-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.