Sign in to ask questions about the Schaffner FN355-6/05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN355-6/05 technical specifications.
| Depth | 87.2mm |
| Height | 40.3mm |
| Inductance | 450uH |
| Length | 54mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Operating Frequency | 400Hz |
| Termination | Tab |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN355-6/05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.