
Three-phase EMI/RFI power line filter, 100A current rating, 440V AC maximum voltage. Features 320µH inductance and 2µF capacitance, operating from 0 to 60Hz. Chassis mountable with terminal block termination. Compliant with UL, CSA, and ENEC approvals, offering IP20 protection. Operates between -25°C and 100°C.
Schaffner FN356-100-34 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 2uF |
| Package/Case | 100 |
| Current | 100A |
| Current Rating | 100A |
| Depth | 288mm |
| Frequency | 60Hz |
| Height | 130mm |
| Inductance | 320uH |
| Leakage Current | 1.33mA |
| Length | 160mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Series | FN 356 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-100-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
