
The FN356-16-29 is a 3-phase AC power filter designed for chassis mount applications. It has a maximum current rating of 16A and a maximum voltage rating of 250V AC. The filter operates within a temperature range of -25°C to 100°C and is compliant with RoHS regulations. It is available in a tray packaging format and features a terminal block termination.
Sign in to ask questions about the Schaffner FN356-16-29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN356-16-29 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 105mm |
| Frequency | 60Hz |
| Height | 80mm |
| Leakage Current | 430uA |
| Length | 189.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 356 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-16-29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.