
Three-phase power line EMI/RFI filter designed for 440V AC operation at 60Hz. Features a 25A maximum current rating, 1.3µH inductance, and 2µF capacitance. This chassis-mount filter offers a leakage current of 430µA and operates within a temperature range of -25°C to 100°C. Terminates via terminal blocks and supports wire/cable gauges up to 6AWG. RoHS compliant and rated IP20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN356-25-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2uF |
| Current | 36A |
| Current Rating | 25A |
| Depth | 190mm |
| Frequency | 60Hz |
| Height | 80mm |
| Inductance | 1.3uH |
| Leakage Current | 430uA |
| Length | 105mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 356 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-25-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.