
Chassis mount line filter with a 36A current rating, suitable for operation from 0 to 60 Hz. Features 950µH inductance and 2µF capacitance, with a maximum AC voltage rating of 440V and a DC rated voltage of 250V. Operating temperature range is -25°C to 100°C, with a leakage current of 430µA. Dimensions are 105mm length, 80mm height, and 190.8mm depth, with quick connect terminations and IP20 rating.
Sign in to ask questions about the Schaffner FN356-36-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN356-36-24 technical specifications.
| Capacitance | 2uF |
| Current | 36A |
| Current Rating | 36A |
| Depth | 190.8mm |
| Frequency | 50Hz |
| Height | 80mm |
| Inductance | 950uH |
| Leakage Current | 430uA |
| Length | 105mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 356 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-36-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
