
Chassis mount line filter designed for general power applications. Features a 36A current rating, 440V DC rated voltage, and 250V AC voltage rating. Includes 950uH inductance and 2uF capacitance for effective noise suppression. Operates across a frequency range of 0 to 60 Hz with a maximum operating temperature of 100°C. Termination is via terminal block, supporting wire/cable gauges up to 6AWG.
Sign in to ask questions about the Schaffner FN356-36-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN356-36-33 technical specifications.
| Capacitance | 2uF |
| Current | 36A |
| Current Rating | 36A |
| Depth | 190mm |
| Frequency | 50Hz |
| Height | 80mm |
| Inductance | 950uH |
| Leakage Current | 430uA |
| Length | 189.5mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 356 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 440V |
| Width | 105mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN356-36-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
