
Power Entry Module Filtered PL 3 POS 250VAC 6A Fuse ST 1 Port
Schaffner FN360E-6-06 technical specifications.
| Package/Case | Module |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Schaffner FN360E-6-06 to view detailed technical specifications.
No datasheet is available for this part.