
AC line filter, 1A current rating, 250VAC maximum voltage. Features 10mH inductance and 100nF capacitance, operating from 0 to 400Hz. Through-hole mounting with PC pin termination. UL, CSA, and ENEC approvals, RoHS compliant. Dimensions: 45mm length, 45mm width, 16.5mm height, 28mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN402-1-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN402-1-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 28mm |
| Filter Type | STANDARD |
| Frequency | 400Hz |
| Height | 16.5mm |
| Inductance | 10mH |
| Lead Length | 4mm |
| Leakage Current | 373uA |
| Length | 45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 402 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN402-1-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
