
Single-phase EMI/RFI power line filter designed for AC applications, operating at 250V and 50/60Hz. Features a 4A current rating, 1mH inductance, and 100nF capacitance. This through-hole mounted filter offers a broad operating frequency range from 0 to 400 Hz, with a maximum operating temperature of 100°C and a minimum of -25°C. It is RoHS compliant and UL/CSA approved.
Schaffner FN402-4-02 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 100nF |
| Current | 4A |
| Current Rating | 4A |
| Depth | 28mm |
| Filter Type | STANDARD |
| Frequency | 400Hz |
| Height | 16.5mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Leakage Current | 373uA |
| Length | 45mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 402 |
| Termination | PC Pins |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN402-4-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
