
Single-phase AC power line filter designed for 250V AC operation at 50/60Hz. Features a 10A current rating, 500µH inductance, and a maximum leakage current of 373µA. Operating temperature range is -25°C to 100°C. This RoHS compliant filter is suitable for PCB mounting via through-hole termination. Dimensions are 36mm length, 31mm depth, and 19.5mm height.
Sign in to ask questions about the Schaffner FN405-10-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN405-10-02 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 31mm |
| Height | 19.5mm |
| Inductance | 500uH |
| Leakage Current | 373uA |
| Length | 36mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 405 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN405-10-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
