AC EMI/RFI filter for general applications, featuring a 6A current rating and 250V AC/DC voltage rating. This single-phase filter offers 800µH inductance and 15nF capacitance, designed for PCB mounting with through-hole termination. Operating frequency range is 0 to 400 Hz, with a maximum operating temperature of 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Sign in to ask questions about the Schaffner FN405-6-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN405-6-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 15nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 31mm |
| Frequency | 60Hz |
| Height | 19.5mm |
| Inductance | 800uH |
| Lead Length | 7mm |
| Leakage Current | 210mA |
| Length | 36mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 25 |
| Packaging | Tray |
| Primary Type | AC |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 405 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN405-6-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.