
AC line filter for EMI/RFI suppression, rated for 250V AC and 3A maximum current. Features through-hole PCB mounting with PC pin termination. Includes 2.5mH inductance and 100nF capacitance, with a leakage current of 190uA. Operates from 0 to 400 Hz, with a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN406-3-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN406-3-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 15mm |
| Frequency | 60Hz |
| Height | 29.5mm |
| Inductance | 2.5mH |
| Lead Length | 7mm |
| Leakage Current | 190uA |
| Length | 45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 50 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 406 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN406-3-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
