
Single-phase PCB filter with 3A current rating, designed for medical applications. Features 250V AC voltage rating and operates from 0 to 400 Hz, with a 400Hz frequency capability. Includes 2.5mH inductance, 1MR resistance, and a low 2uA leakage current. Through-hole PCB mount with PC pin termination, operating temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Sign in to ask questions about the Schaffner FN406B-3-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN406B-3-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 3A |
| Current Rating | 3A |
| Depth | 15mm |
| Frequency | 400Hz |
| Height | 29.5mm |
| Inductance | 2.5mH |
| Leakage Current | 2uA |
| Length | 45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 406 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN406B-3-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
