
The FN406B-6-02 is a 6A power line filter from Schaffner with a frequency range of 0 to 400 Hz and a maximum voltage rating of 250V AC. It is designed for through hole and PCB mounting and has a maximum operating temperature of 100°C. The filter is RoHS compliant and has approvals from UL, CSA, and ENEC. It has a leakage current of 2uA and an inductance of 0.78mH.
Schaffner FN406B-6-02 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 6A |
| Current Rating | 6A |
| Depth | 15mm |
| Frequency | 400Hz |
| Height | 29.5mm |
| Inductance | 0.78mH |
| Leakage Current | 2uA |
| Length | 45mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 406 |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.