13A analog circuit with 75V voltage rating, featuring 4.7pF capacitance and 80uH inductance. Designed for through-hole PCB mounting, this single-phase DC component operates within a -40°C to 100°C temperature range. It boasts UL, SEMKO, CSA, and ENEC approvals and is RoHS compliant.
Sign in to ask questions about the Schaffner FN409-13-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN409-13-02 technical specifications.
| Approvals | UL, SEMKO, CSA, ENEC |
| Capacitance | 4.7pF |
| Current | 13A |
| Current Rating | 13A |
| Depth | 50.8mm |
| Height | 12.7mm |
| Inductance | 80uH |
| Lead Length | 5.1mm |
| Length | 40.6mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Package Quantity | 12 |
| Primary Type | DC |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 409 |
| Termination | PCB |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN409-13-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
