
The FN5020-25-33 is a 25A chassis mount signal filter from Schaffner, rated for 500V AC and operating between -25°C and 100°C. It has a sinusoidal filter design and meets IP20 ratings. The filter is packaged in a RoHS compliant package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN5020-25-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 25A |
| Current Rating | 25A |
| Depth | 200mm |
| Height | 163mm |
| Length | 410mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 5020 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 288V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5020-25-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
