Schaffner FN5020-55-34 technical specifications.
| Current | 55A |
| Current Rating | 55A |
| Depth | 250mm |
| Height | 203mm |
| Length | 554mm |
| Max Current Rating | 55A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 5020 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 288V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5020-55-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
