Schaffner FN5030-25-33 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Depth | 200mm |
| Height | 162mm |
| Length | 310mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 5030 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 288V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN5030-25-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.