Schaffner FN510-16-29 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 260mm |
| Height | 160mm |
| Length | 85mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 510 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 288V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN510-16-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.