Schaffner FN510-66-34 technical specifications.
| Current | 66A |
| Current Rating | 66A |
| Depth | 140mm |
| Height | 235mm |
| Length | 470mm |
| Max Current Rating | 66A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 200Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 510 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 288V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN510-66-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
