
The Schaffner FN520-8-29 is a chassis mount signal filter with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a current rating of 8A and a voltage rating of 288V AC. The filter is rated to IP20 and is RoHS compliant. It has a package quantity of one and is terminated with a terminal block.
Schaffner FN520-8-29 technical specifications.
| Current | 8A |
| Current Rating | 8A |
| Depth | 90mm |
| Height | 180mm |
| Length | 310mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 520 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 288V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN520-8-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
